Part Details for DBI20-12B by Diotec Semiconductor AG
Overview of DBI20-12B by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DBI20-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DBI20-12B-ND
|
DigiKey | IC Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6416 | Buy Now |
DISTI #
637-DBI20-12B
|
Mouser Electronics | Bridge Rectifiers Bridge, 3phase, DBI, 1200V, 20A, 150C, 200A RoHS: Compliant | 0 |
|
$6.6700 / $6.9600 | Order Now |
|
Onlinecomponents.com | Bridge - 3phase - DBI - 1200V - 20A - 200A - 1.3V RoHS: Compliant | 0 |
|
$3.3400 / $4.8700 | Buy Now |
DISTI #
DBI20-12B-DIO
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 20A, Ifsm: 200A Min Qty: 1 | 0 |
|
$3.6800 / $5.5300 | RFQ |
DISTI #
BG4383
|
Rutronik | BRIDGE-RECT. 20A 1200V 3Phase RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.8100 / $4.5200 | Buy Now |
Part Details for DBI20-12B
DBI20-12B CAD Models
DBI20-12B Part Data Attributes
|
DBI20-12B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DBI20-12B
Diotec Semiconductor AG
Bridge Rectifier Diode, Blank, 1 Phase, 3A, 1200V V(RRM), Silicon, 35 X 25 MM, 4 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 35 X 25 MM, 4 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |