-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2244
|
Newark | Bridge Rectifier, 200V, 2A, Smd Rohs Compliant: Yes |Taiwan Semiconductor DBLS203G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.3870 / $0.6640 | Buy Now |
DISTI #
86AK8286
|
Newark | Bridge Rectifier, 200V, 2A, Smd Rohs Compliant: Yes |Taiwan Semiconductor DBLS203G Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2490 / $0.3120 | Buy Now |
DISTI #
1801-DBLS203GCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 2A DBLS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7748 In Stock |
|
$0.1998 / $0.6100 | Buy Now |
DISTI #
DBLS203G
|
Avnet Americas | DIODE RECTIFIER BRIDGE SINGLE 200V 2A - Tape and Reel (Alt: DBLS203G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1266 / $0.1381 | Buy Now |
DISTI #
821-DBLS203G
|
Mouser Electronics | Bridge Rectifiers 2A, 200V, Standard Bridge Rectifier RoHS: Compliant | 755 |
|
$0.1990 / $0.6000 | Buy Now |
DISTI #
DBLS203G
|
EBV Elektronik | DIODE RECTIFIER BRIDGE SINGLE 200V 2A (Alt: DBLS203G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DBLS203G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBLS203G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DBLS203G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBLS203G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W02MB0 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Taiwan Semiconductor | DBLS203G vs 2W02MB0 |
DBLS203GC1 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DBLS203G vs DBLS203GC1 |
DBL203G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBL, 4 PIN | Taiwan Semiconductor | DBLS203G vs DBL203G |
DI202S | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | DBLS203G vs DI202S |
DI202 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | DBLS203G vs DI202 |
DBLS203GC1G | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DBLS203G vs DBLS203GC1G |
CBR2-D020S | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, SMDIP-4 | Central Semiconductor Corp | DBLS203G vs CBR2-D020S |