Part Details for DBM-9W4S-A191-A197 by ITT Interconnect Solutions
Overview of DBM-9W4S-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DBM-9W4S-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-9W4S-A191-A197
|
Avnet Americas | Conn D-Subminiature SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: DBM-9W4S-A191-A197) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$6.6080 / $12.7260 | Buy Now |
DISTI #
CAN DBM9W4SA191A1
|
Avnet Americas | Conn D-Subminiature SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: CAN DBM9W4SA191A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 706 Factory Stock |
|
$6.0987 / $12.9204 | Buy Now |
DISTI #
965-121073-0731D
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$12.1300 | Order Now |
DISTI #
74746378
|
RS | D Sub,121073-2895 D | ITT Cannon DBM-9W4S-A191-A197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1000 | RFQ |
DISTI #
ITTDBM-9W4S-A191-A197
|
Heilind Electronics | DBM-9W4S-A191-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7800 / $18.3800 | Buy Now |
DISTI #
DBM-9W4S-A191-A197
|
Avnet Americas | Conn D-Subminiature SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: DBM-9W4S-A191-A197) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Container: Bulk | 0 |
|
$6.6080 / $12.7260 | Buy Now |
DISTI #
CAN DBM9W4SA191A1
|
Avnet Americas | Conn D-Subminiature SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: CAN DBM9W4SA191A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 706 Factory Stock |
|
$6.0987 / $12.9204 | Buy Now |
DISTI #
ITTDBM-9W4S-A191-A197
|
Interstate Connecting Components | DBM-9W4S-A191-A197 | 0 |
|
Buy Now | |
DISTI #
121073-0731 D
|
Avnet Abacus | Conn D-Subminiature SKT 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port (Alt: 121073-0731 D) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DBM-9W4S-A191-A197
DBM-9W4S-A191-A197 CAD Models
DBM-9W4S-A191-A197 Part Data Attributes:
|
DBM-9W4S-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-9W4S-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Hole .115-.125, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.226 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5C4 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |