Part Details for DBM25P500 by Amphenol FCi
Overview of DBM25P500 by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DBM25P500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450854
|
RS | DBM25P500-DSUB DM SIG STB 25 PIN | Amphenol FCI (Amphenol CS) DBM25P500 Min Qty: 120 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3000 | RFQ |
DISTI #
BRGDBM25P500
|
Heilind Electronics | DBM25P500-DSUB DM SIG STB 25 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30690701
|
Verical | High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 25 Way Pin Right Angle RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 293 |
|
$10.2300 / $11.0400 | Buy Now |
DISTI #
BRGDBM25P500
|
Interstate Connecting Components | DBM25P500-DSUB DM SIG STB 25 P | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI DBM25P500
|
PEI Genesis | DBM25P500-DSUB DM SIG STB 25 | 293 |
|
Buy Now |
Part Details for DBM25P500
DBM25P500 CAD Models
DBM25P500 Part Data Attributes
|
DBM25P500
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBM25P500
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.598 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |