Part Details for DBMC13H3SJA197 by ITT Interconnect Solutions
Overview of DBMC13H3SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMC13H3SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMC13H3SJA197-ND
|
DigiKey | CONN D-SUB RCPT 13POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
155 In Stock |
|
$43.0671 / $54.8900 | Buy Now |
DISTI #
DBMC-13H3S-J-A197
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M Series, DB-13W3, Receptacle, 13 Contacts - Bulk (Alt: DBMC-13H3S-J-A197) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0080 / $69.4080 | Buy Now |
DISTI #
CAN DBMC13H3SJA19
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M Series, DB-13W3, Receptacle, 13 Contacts - Bulk (Alt: CAN DBMC13H3SJA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 574 Factory Stock |
|
$45.0550 / $95.4471 | Buy Now |
DISTI #
70795653
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DBMC13H3SJA197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5900 / $55.7300 | RFQ |
Part Details for DBMC13H3SJA197
DBMC13H3SJA197 CAD Models
DBMC13H3SJA197 Part Data Attributes
|
DBMC13H3SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMC13H3SJA197
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 1.127 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMC13H3SJA197
This table gives cross-reference parts and alternative options found for DBMC13H3SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMC13H3SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMP13H3SJK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Receptacle | ITT Interconnect Solutions | DBMC13H3SJA197 vs DBMP13H3SJK126 |