Part Details for DBMM25PS by ITT Interconnect Solutions
Overview of DBMM25PS by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBMM25PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C0293
|
Newark | Connector,d-Shell,pcb Mount,recept,25 Contacts,pin,0.109 Pitch,pc Tail Terminal,hole .112-.124 |Itt Cannon DBMM25PS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5800 / $64.9900 | Buy Now |
DISTI #
DBMM25PS
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMM25PS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70796244
|
RS | Connector, D-sub, Rectangular, DMM, B, 25, | ITT Cannon DBMM25PS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$61.8900 / $67.2800 | RFQ |
DISTI #
M24308/24-51Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1226 In Stock |
|
$21.4900 / $34.6800 | Buy Now |
DISTI #
DBMM25PS
|
TTI | Circular MIL Spec Connector DSUB 25M PCB RA G50 ZINC Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.0100 | Buy Now |
DISTI #
DBMM25PS
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMM25PS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DBMM25PS
|
Avnet Americas | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: DBMM25PS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DBMM25PS
DBMM25PS CAD Models
DBMM25PS Part Data Attributes
|
DBMM25PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMM25PS
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |