Part Details for DBMMP5H5SJ by ITT Interconnect Solutions
Overview of DBMMP5H5SJ by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DBMMP5H5SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DBMMP5H5SJ
|
Avnet Americas | COMBO 5W5F PCB RA P G50 H ZINC - Bulk (Alt: CAN DBMMP5H5SJ) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 147 Factory Stock |
|
$65.0713 / $137.8490 | Buy Now |
DISTI #
695-DBMMP5H5SJ
|
Mouser Electronics | Circular MIL Spec Connector COMBO 5W5F PCB RA P G50 H ZINC | 0 |
|
$109.1100 / $127.9100 | Order Now |
DISTI #
CAN DBMMP5H5SJ
|
Avnet Americas | COMBO 5W5F PCB RA P G50 H ZINC - Bulk (Alt: CAN DBMMP5H5SJ) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 147 Factory Stock |
|
$65.0713 / $137.8490 | Buy Now |
Part Details for DBMMP5H5SJ
DBMMP5H5SJ CAD Models
DBMMP5H5SJ Part Data Attributes:
|
DBMMP5H5SJ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMMP5H5SJ
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMMP5H5SJ
This table gives cross-reference parts and alternative options found for DBMMP5H5SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMMP5H5SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBV5W5S300G40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBMMP5H5SJ vs DBV5W5S300G40LF |
DBMMD5H5SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMMP5H5SJ vs DBMMD5H5SJ-A101 |
DBO5W5S343G40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBMMP5H5SJ vs DBO5W5S343G40LF |
DBV5W5S343H30LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBMMP5H5SJ vs DBV5W5S343H30LF |
DBO5W5S343H40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DBMMP5H5SJ vs DBO5W5S343H40LF |
DBO5W5S343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Solder 30A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DBMMP5H5SJ vs DBO5W5S343H30LF |
SCBM5W5S000EG | D Subminiature Connector, 5 Contact(s), Female | Amphenol Positronic | DBMMP5H5SJ vs SCBM5W5S000EG |
DBMMG5H5SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMMP5H5SJ vs DBMMG5H5SJ-A101 |
DBMMP5H5SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBMMP5H5SJ vs DBMMP5H5SJ-A101 |
CBD5W5F00GVLX | D Subminiature Connector, 5 Contact(s), Female | Amphenol Positronic | DBMMP5H5SJ vs CBD5W5F00GVLX |