Part Details for DBMP-17X2S-J-A197 by ITT Interconnect Solutions
Overview of DBMP-17X2S-J-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DBMP-17X2S-J-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMP-17X2S-J-A197
|
Avnet Americas | - Bulk (Alt: DBMP-17X2S-J-A197) Min Qty: 168 Package Multiple: 56 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8360 / $101.8440 | Buy Now |
DISTI #
CAN DBMP17X2SJA19
|
Avnet Americas | - Bulk (Alt: CAN DBMP17X2SJA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-053513-2041
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$78.7800 | Order Now |
DISTI #
74744448
|
RS | D Sub,053513-2201 | ITT Cannon DBMP-17X2S-J-A197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8300 | RFQ |
DISTI #
ITTDBMP-17X2S-J-A197
|
Heilind Electronics | DBMP-17X2S-J-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 2Coaxial/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant | 0 |
|
$72.4500 / $203.6900 | Buy Now |
DISTI #
ITTDBMP-17X2S-J-A197
|
Interstate Connecting Components | DBMP-17X2S-J-A197 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 2Coaxial/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant | 0 |
|
$72.4500 / $203.6900 | Buy Now |
Part Details for DBMP-17X2S-J-A197
DBMP-17X2S-J-A197 CAD Models
DBMP-17X2S-J-A197 Part Data Attributes
|
DBMP-17X2S-J-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMP-17X2S-J-A197
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15C2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |