Part Details for DBMP17H2SJA197 by ITT Interconnect Solutions
Overview of DBMP17H2SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DBMP17H2SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMP-17H2S-J-A197
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M Series, DB-17W2, Receptacle, 17 Contacts - Bulk (Alt: DBMP-17H2S-J-A197) RoHS: Compliant Min Qty: 168 Package Multiple: 28 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6400 / $60.9840 | Buy Now |
DISTI #
CAN DBMP17H2SJA19
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M Series, DB-17W2, Receptacle, 17 Contacts - Bulk (Alt: CAN DBMP17H2SJA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 410 Factory Stock |
|
$39.6987 / $84.0973 | Buy Now |
DISTI #
70796435
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DBMP17H2SJA197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1700 / $48.9600 | RFQ |
DISTI #
29339233
|
Verical | Conn D-Sub SKT 2Power/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 372 |
|
$64.0254 / $66.8500 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for DBMP17H2SJA197
DBMP17H2SJA197 CAD Models
DBMP17H2SJA197 Part Data Attributes
|
DBMP17H2SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMP17H2SJA197
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | COMPATIBLE CONTACT: DM53744-92, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 1.127 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15C2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |