Part Details for DBP.1567.S.A.50 by Taoglas Antenna Solutions
Overview of DBP.1567.S.A.50 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBP.1567.S.A.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-DBP.1567.S.A.50CT-ND
|
DigiKey | RF FILT BAND PASS 1.5675GHZ 2SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
968 In Stock |
|
$4.2200 / $6.8600 | Buy Now |
DISTI #
DBP.1567.S.A.50
|
Avnet Americas | RF Filter Band Pass 1567.5MHz 1dB -10dB 95MHz T/R - Tape and Reel (Alt: DBP.1567.S.A.50) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-DBP.1567.S.A.50
|
Mouser Electronics | Signal Conditioning Dielectric Band Pass Filter for 1567MHz 9.6*8.6*4mm, Bandwidth 47.5MHz RoHS: Compliant | 0 |
|
$3.6900 / $6.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | Dielectric Band Pass Filter for 1567MHz 9.6*8.6*4mm, Bandwidth 47.5MHz | 0 |
|
$3.2800 / $3.9000 | Buy Now |
DISTI #
DBP.1567.S.A.50
|
Avnet Americas | RF Filter Band Pass 1567.5MHz 1dB -10dB 95MHz T/R - Tape and Reel (Alt: DBP.1567.S.A.50) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DBP.1567.S.A.50
|
Avnet Americas | RF Filter Band Pass 1567.5MHz 1dB -10dB 95MHz T/R - Tape and Reel (Alt: DBP.1567.S.A.50) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DBP.1567.S.A.50
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.2900 | Buy Now |
|
Symmetry Electronics | Dielectric Band Pass Filter for 1567MHz 9.6*8.6*4mm, Bandwidth 47.5MHz Min Qty: 1 | 0 |
|
$6.8600 | Buy Now |