Part Details for DBRE330703000 by Thomas & Betts
Overview of DBRE330703000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for DBRE330703000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3716
|
Newark | 30A Ilk 3P4W Mg 307 125/250V Xp |Abb Thomas & Betts DBRE330703000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,501.7100 / $9,526.7400 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle - Explosion Proof - 30 Amp - 3 Pole 4 Wire - 125/250V - 60Hz. RoHS: Compliant | 0 |
|
$7,684.8300 / $7,920.6700 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle - Explosion Proof - 30 Amp - 3 Pole 4 Wire - 125/250V - 60Hz. RoHS: Compliant | 0 |
|
$7,684.8300 / $7,920.6700 | Buy Now |
Part Details for DBRE330703000
DBRE330703000 CAD Models
DBRE330703000 Part Data Attributes
|
DBRE330703000
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
DBRE330703000
Thomas & Betts
Circular Connector, 3 Contact(s), Female, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | EXPLOSION PROOF | |
Total Number of Contacts | 3 |