Part Details for DBRE610706000/A200 by Thomas & Betts
Overview of DBRE610706000/A200 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRE610706000/A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MaxGard Interlocked Receptacle - Explosion Proof - 60 Amp - 2 Pole 3 Wire - 125V - 60Hz - 2 inch at A. | 0 |
|
$8,046.5100 / $8,293.4500 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle - Explosion Proof - 60 Amp - 2 Pole 3 Wire - 125V - 60Hz - 2 inch at A. | 0 |
|
$8,046.5100 / $8,293.4500 | Buy Now |