Part Details for DBRS120710000/E200 by Thomas & Betts
Overview of DBRS120710000/E200 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRS120710000/E200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2297
|
Newark | 100A Ilk 2P3W Mg 250V 100T Sc E2In |Abb Thomas & Betts DBRS120710000/E200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,508.8500 / $9,534.7400 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle with Circuit Breaker - 100 Amp - 2 Pole 3 Wire - 250V - 60Hz - 2 inch at E. | 0 |
|
$7,691.2800 / $7,927.3100 | Buy Now |