Part Details for DBS 1008 by knitter-switch
Overview of DBS 1008 by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBS 1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-DBS1008-ND
|
DigiKey | DIP SWITCH 21.26 MM Min Qty: 220 Lead time: 1 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7050 | Buy Now |
DISTI #
DBS1008
|
TME | Switch: DIP-SWITCH, OFF-ON, 0.025A/24VDC, Pos: 2, -40÷85°C, PCB,THT Min Qty: 1 | 8 |
|
$1.3200 / $1.4500 | Buy Now |
DISTI #
DBS 1008
|
Avnet Abacus | Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 24VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole (Alt: DBS 1008) RoHS: Compliant Min Qty: 1012 Package Multiple: 22 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |