Part Details for DBS36E-S3AK01024 (ALTERNATE: 1060144) by SICK AG
Overview of DBS36E-S3AK01024 (ALTERNATE: 1060144) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBS36E-S3AK01024 (ALTERNATE: 1060144)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70851925
|
RS | Incremental Encoders, 1024 PPR, 4.5V-5.5V, TTL/RS422, Universal, 1.5 m | SICK DBS36E-S3AK01024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$191.1700 / $201.2300 | RFQ |