Part Details for DBTA3121 by Dwyer Instruments Inc
Overview of DBTA3121 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBTA3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6439
|
Newark | Bimetal Thermometer, -50 To 150Deg C, Thermometer Type:Bimetal, Sensing Temperature Min:-50°C, Sensing Temperature Max:150°C, Product Range:Dbt Series |Dwyer DBTA3121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.9400 / $102.1500 | Buy Now |
DISTI #
70378277
|
RS | Digital Solar-Powered Bimetal Thermometer, -58 to 302 F, 12 in Stem, DBT Series | Dwyer Instruments DBTA3121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.8900 / $120.8700 | RFQ |