Part Details for DBV25P364GTXLF by Amphenol FCi
Overview of DBV25P364GTXLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBV25P364GTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73491385
|
RS | DBV25P364GTXLF-DSUB SIGNAL STB 25 PIN | Amphenol FCI (Amphenol CS) DBV25P364GTXLF Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 | RFQ |
DISTI #
BRGDBV25P364GTXLF
|
Heilind Electronics | DBV25P364GTXLF-DSUB SIGNAL STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBV25P364GTXLF
|
Interstate Connecting Components | DBV25P364GTXLF-DSUB SIGNAL STB | 0 |
|
Buy Now |
Part Details for DBV25P364GTXLF
DBV25P364GTXLF CAD Models
DBV25P364GTXLF Part Data Attributes
|
DBV25P364GTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBV25P364GTXLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.479 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |