Part Details for DC PLUG-P1J-P4B by Mean Well
Overview of DC PLUG-P1J-P4B by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC PLUG-P1J-P4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-DCPLUG-P1J-P4B-ND
|
DigiKey | P1J(2.1*5.5*11)P4B(4.4*6.5*11*1. Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1410 / $2.2500 | Buy Now |
DISTI #
DC PLUG-P1J-P4B
|
Avnet Americas | Changeable DC Plug Converter for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor - Boxed Product (Development Kits) (Alt: DC PLUG-P1J-P4B) Min Qty: 30 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
709-DCPLUG-P1J-P4B
|
Mouser Electronics | DC Power Connectors Straight P1J (2.1*5.5*11mm) ? Straight P4B (4.4*6.5*11*center pin 1.4mm) RoHS: Compliant | 281 |
|
$1.5200 / $2.2400 | Buy Now |
|
Future Electronics | DC Power Connectors Straight P1J RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.1000 / $2.3800 | Buy Now |
DISTI #
2342655
|
Jameco Electronics | Changeable DC Plug Tip Converter 2.1x5.5mm to 4.4x6.5mm Min Qty: 1 Container: Each | 44 |
|
$1.3900 / $1.5900 | Buy Now |
DISTI #
DC-PLUG-P1J-P4B
|
TME | Adapter, Plug: straight, Input: 5,5/2,1, Out: 6,5/4,4 CENTERPIN Min Qty: 2 | 0 |
|
$1.6200 / $1.8100 | RFQ |
Part Details for DC PLUG-P1J-P4B
DC PLUG-P1J-P4B CAD Models
DC PLUG-P1J-P4B Part Data Attributes:
|
DC PLUG-P1J-P4B
Mean Well
Buy Now
|
Compare Parts:
DC PLUG-P1J-P4B
Mean Well
|
Samacsys Manufacturer | Mean Well |