Part Details for DC-03BFFB-QL8APP by Amphenol LTW Technology
Overview of DC-03BFFB-QL8APP by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-03BFFB-QL8APP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1199
|
Newark | X-Lok, Large Size, 20A, 03 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw DC-03BFFB-QL8APP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $11.9400 | Buy Now |
DISTI #
1754-DC-03BFFB-QL8APP-ND
|
DigiKey | X-LOK, LARGE SIZE, 20A, 03 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4910 | Buy Now |
DISTI #
72120905
|
RS | Connector, XLOK, D SIZE FIELD INSTALLABLE 20A 3P F CONN F PIN SCREW-IN | Amphenol LTW Technology DC-03BFFB-QL8APP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4400 | RFQ |
DISTI #
LTWDC-03BFFB-QL8APP
|
Heilind Electronics | X-LOK, LARGE SIZE, 20A, 03 PIN F, F, FI SCREWIN, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7800 / $11.3400 | Buy Now |
DISTI #
LTWDC-03BFFB-QL8APP
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 20A, 03 PIN F, F, FI SCREWIN, PUSH LOCK | 0 |
|
Buy Now |