Part Details for DC-500-102 by Bivar Inc
Overview of DC-500-102 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-500-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2317
|
Newark | Card Guide, 2.4Mm Thick Pcb, 5Inch, Accessory Type:Deep Channel Card Guide, For Use With:2.4Mm Thickness Pcb S, Guide Width:0.25", Guide Length:5" Rohs Compliant: Yes |Bivar DC-500-102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 / $0.5700 | Buy Now |
DISTI #
492-1878-ND
|
DigiKey | CARD GUIDE DEEP 5.0" 0.102" BK Min Qty: 1 Lead time: 12 Weeks Container: Box |
200 In Stock |
|
$0.5513 / $1.0800 | Buy Now |
DISTI #
749-DC-500-102
|
Mouser Electronics | Circuit Board Hardware - PCB Grip-O-Gides Deep Channel 5.0in length RoHS: Compliant | 0 |
|
$0.4570 / $0.4990 | Order Now |
DISTI #
70532882
|
RS | GRIP-O-GIDES, Press-In Card Guide, 5.0in., 0.102 Slot Width, Nylon, Black | Bivar Inc. DC-500-102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.6400 | RFQ |
|
Future Electronics | DC Series Black Nylon Snap-In Card Guide RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5300 | Buy Now |
DISTI #
BIVDC-500-102
|
DB Roberts | GRIP-O-GIDES, PRESS-IN CARD GU DE, DEEP CHANNEL, 5.0 IN. LENG | 200 |
|
Buy Now |