Part Details for DC-ME-Y402-LX by Digi International Inc
Overview of DC-ME-Y402-LX by Digi International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-ME-Y402-LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5619
|
Newark | 9210 Module W/4 Mb Flash, 8 Mb Ram, Module Applications:-, Data Rate:100Mbps, Module Interface:-, Kit Contents:Module Board Docs, Tool/Board Applications:Wireless Connectivity-Zigbee, Rf, Infrared, Usb Rohs Compliant: Yes |Digi International DC-ME-Y402-LX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4600 | Buy Now |
DISTI #
602-1661-ND
|
DigiKey | IC MOD ARM926EJ-S 75MHZ 8MB Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
295 In Stock |
|
$65.7800 | Buy Now |
DISTI #
860-DC-ME-Y402-LX
|
Mouser Electronics | Servers DCME9210 w/8MB SDRAM 4MB FM Single-Linux RoHS: Compliant | 0 |
|
$65.7800 | Order Now |
DISTI #
DC-ME-Y402-LX
|
Avnet Silica | Embedded Module 8MB SDRAM 4MB Flash For Linux (Alt: DC-ME-Y402-LX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1706340
|
element14 Asia-Pacific | ETHERNET MOD, 4MB, FLASH, 8MB, RAM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$74.8032 | Buy Now |
DISTI #
1706340
|
Farnell | ETHERNET MOD, 4MB, FLASH, 8MB, RAM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$69.8617 | Buy Now |
|
Neutron USA | Digi Connect ME 9210 w/8MB SDRAM, 4MB Flash for Linux | 0 |
|
$149.9900 | Buy Now |
|
Symmetry Electronics | Digi Connect ME 9210 w/8MB SDRAM, 4MB Flash for Linux Min Qty: 1 | 0 |
|
$65.7800 | Buy Now |
Part Details for DC-ME-Y402-LX
DC-ME-Y402-LX CAD Models
DC-ME-Y402-LX Part Data Attributes:
|
DC-ME-Y402-LX
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
DC-ME-Y402-LX
Digi International Inc
ME 9210 8MB RAM 4MB FLASH LINUX
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | MODULE-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Samacsys Manufacturer | Digi International | |
Additional Feature | -40 C to 85 TEMP AVAILABLE with external thermal pad | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-XXMA-N20 | |
Length | 36.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | SERIAL DEVICE SERVER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 19.05 mm |