Part Details for DC-S007A-D025-15A by TE Connectivity / Alcoswitch
Overview of DC-S007A-D025-15A by TE Connectivity / Alcoswitch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-S007A-D025-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Right-Angle DC Power Receptacle -40��~+85�� 2.5mm 5.7mm 15A 30V Plugin AC/DC Power Connectors ROHS | 338 |
|
$0.3713 / $0.6403 | Buy Now |
|
LCSC | Right-Angle DC Power Receptacle -40+85 2.5mm 5.7mm 15A 30V Plugin DC Power Connector ROHS | 338 |
|
$0.2577 / $0.4444 | Buy Now |