Part Details for DC-S012C-D025-15A by TE Connectivity / Alcoswitch
Overview of DC-S012C-D025-15A by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-S012C-D025-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Right-Angle DC Power Receptacle -40��~+85�� 2.5mm 5.7mm 15A 30V SMD AC/DC Power Connectors ROHS | 381 |
|
$0.4341 / $0.7633 | Buy Now |