Part Details for DC0382812H2B-2T0 by Wakefield-Vette
Overview of DC0382812H2B-2T0 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0382812H2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0382812H2B-2T0-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Min Qty: 300 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1080 | Buy Now |
DISTI #
567-DC0382812H2B-2T0
|
Mouser Electronics | DC Fans Fan, 38x28mm, 12VDC, 16.3CFM, 3.48W, 0.29A, 51dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$11.5500 | Order Now |
DISTI #
74654711
|
RS | DC FAN, 38MMX28MM, 12V, 2BALL, HIGH SPEED, 2WIRE, NO | Wakefield DC0382812H2B-2T0 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5000 / $28.7600 | Buy Now |
DISTI #
000000000006429185
|
Sager | DC Fans Fan, 38x28mm, 12VDC, 16.3CFM, 3.48W, 0.29A, 51dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$11.7500 / $14.7100 | Buy Now |