Part Details for DC0801512U2B-2T0 by Wakefield-Vette
Overview of DC0801512U2B-2T0 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0801512U2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8640
|
Newark | Axial Fan, 80Mm, 12Vdc, 45.2Cfm, 43Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:45.2Cfm, Noise Rating:43Dba, Power Rating:3.6W, Ip Rating:- Rohs Compliant: Yes |Wakefield Thermal DC0801512U2B-2T0 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 | Buy Now |
DISTI #
345-DC0801512U2B-2T0-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
681 In Stock |
|
$7.9250 / $8.1000 | Buy Now |
DISTI #
567-DC0801512U2B-2T0
|
Mouser Electronics | DC Fans Fan, 80x15mm, 12VDC, 45.2CFM, 3.6W, 0.3A, 43dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$7.9200 | Order Now |
DISTI #
74654755
|
RS | DC FAN, 80MMX15MM, 12V, 2BALL, ULTRA HIGH SPEED, 2WIRE, NO | Wakefield DC0801512U2B-2T0 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4300 / $11.1600 | Buy Now |
DISTI #
DC0801512U2B2T0
|
Richardson RFPD | FAN RoHS: Compliant Min Qty: 300 | 0 |
|
$8.7000 | Buy Now |
DISTI #
000000000006294167
|
Sager | DC Fans Fan, 80x15mm, 12VDC, 45.2CFM, 3.6W, 0.3A, 43dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$8.8100 / $11.0300 | Buy Now |