Part Details for DC0801512U2B-3T0 by Wakefield-Vette
Overview of DC0801512U2B-3T0 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0801512U2B-3T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0801512U2B-3T0-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 300 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.7183 | Buy Now |
DISTI #
567-DC0801512U2B-3T0
|
Mouser Electronics | DC Fans Fan, 80x15mm, 12VDC, 45.2CFM, 3.6W, 0.3A, 43dBA, 2Ball Bearing, 3 Lead, Tach RoHS: Compliant | 0 |
|
$9.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2400 / $17.2600 | Buy Now |
DISTI #
DC0801512U2B3T0
|
Richardson RFPD | FAN RoHS: Compliant Min Qty: 300 | 0 |
|
$9.1200 | Buy Now |
DISTI #
000000000006294168
|
Sager | DC Fans Fan, 80x15mm, 12VDC, 45.2CFM, 3.6W, 0.3A, 43dBA, 2Ball Bearing, 3 Lead, Tach Min Qty: 1 | 0 |
|
$9.2200 / $11.5500 | Buy Now |