Part Details for DC1-S27D0NN-A20CE1 by Eaton Cutler-Hammer
Overview of DC1-S27D0NN-A20CE1 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1-S27D0NN-A20CE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3524
|
Newark | Var Freq Drive, 1-Ph, 250Vac, 750W, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Ac Motors, Power Rating:750W, No. Of Phases:Single Phase, Output Current Max:7A, Supply Frequency:50Hz/60Hz, Ip Rating:Ip20 Rohs Compliant: No |Eaton Cutler Hammer DC1-S27D0NN-A20CE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.0800 | Buy Now |
DISTI #
71019185
|
RS | DC1 Compact Drive, 230V 1 PH IN/230V 1PH OUT, 1.0HP, 7.0A | Eaton - Cutler Hammer DC1-S27D0NN-A20CE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$1,058.5500 / $1,114.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,027.8400 / $1,088.5800 | Buy Now |