Part Details for DC1096B by Analog Devices Inc
Overview of DC1096B by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1096B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0654
|
Newark | Demonstration Kit, Dac, 16 Bit, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc2642Acdd-16, Kit Application Type:Data Converter, Application Sub Type:Dac, Product Range:- Rohs Compliant: Yes |Analog Devices DC1096B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$92.2200 | Buy Now |
DISTI #
DC1096B-ND
|
DigiKey | EVAL BOARD FOR LTC2642A-16 Min Qty: 1 Lead time: 8 Weeks Container: Box |
7 In Stock |
|
$88.2800 | Buy Now |
DISTI #
584-DC1096B
|
Mouser Electronics | Data Conversion IC Development Tools 16-/14-/12-Bit VOUT DACs in 3mm 3mm DFN RoHS: Compliant | 6 |
|
$88.6700 | Buy Now |
|
Analog Devices Inc | LTC2642A-16 (LTC2641A-16) 16-b Min Qty: 1 Package Multiple: 1 | 44 |
|
$88.2800 | Buy Now |
|
Ameya Holding Limited | BOARD EVAL FOR LTC2641/2 | 44 |
|
RFQ | |
DISTI #
DC1096B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
DISTI #
C1S103101867803
|
Chip1Stop | Data Conversion Evaluation Development Board Kit RoHS: Compliant | 5 |
|
$84.0000 | Buy Now |
Part Details for DC1096B
DC1096B CAD Models
DC1096B Part Data Attributes
|
DC1096B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1096B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |