Datasheets
DC12.5202.001 by: Schurter Electronic Components

Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT

Part Details for DC12.5202.001 by Schurter Electronic Components

Overview of DC12.5202.001 by Schurter Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing Automotive

Price & Stock for DC12.5202.001

Part # Distributor Description Stock Price Buy
DISTI # 84K0206
Newark Power Entry Module, Plug, 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter DC12.5202.001 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 20 $35.1900
  • 50 $31.7900
  • 100 $29.7500
  • 200 $28.7300
  • 500 $28.2200
$28.2200 / $35.1900 Buy Now
DISTI # 486-5790-ND
DigiKey PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $33.9000
  • 50 $23.7080
  • 100 $21.2462
$21.2462 / $33.9000 Buy Now
DISTI # DC12.5202.001
Avnet Americas DC12 POWER ENTRY MODUL 10A M5 - Boxed Product (Development Kits) (Alt: DC12.5202.001) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box 0
  • 20 $24.3162
  • 40 $23.7958
  • 60 $23.1159
  • 100 $22.6060
  • 200 $21.7562
  • 1,000 $21.2462
  • 2,000 $20.7363
$20.7363 / $24.3162 Buy Now
DISTI # 693-DC12.5202.001
Mouser Electronics AC Power Entry Modules Screw-on 2-pole 10A Medical RoHS: Compliant 0
  • 1 $33.9000
  • 50 $23.7100
$23.7100 / $33.9000 Order Now
Future Electronics AC Power Entry Modules Screw-on 2-pole 10A Medical RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray 0
Tray
  • 10 $21.4200
  • 20 $21.2800
  • 40 $21.1500
  • 50 $21.1000
  • 150 $20.8300
$20.8300 / $21.4200 Buy Now
Onlinecomponents.com DC12 POWER ENTRY MODUL 10A M5 RoHS: Compliant 1 In Stock
30 On Order
  • 1 $56.5000
  • 5 $39.8800
  • 30 $36.0600
  • 50 $24.7000
  • 100 $23.6000
  • 250 $23.0100
  • 500 $22.4200
$22.4200 / $56.5000 Buy Now
DISTI # DC12.5202.001
Avnet Americas DC12 POWER ENTRY MODUL 10A M5 - Boxed Product (Development Kits) (Alt: DC12.5202.001) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box 0
  • 20 $24.3162
  • 40 $23.7958
  • 60 $23.1159
  • 100 $22.6060
  • 200 $21.7562
  • 1,000 $21.2462
  • 2,000 $20.7363
$20.7363 / $24.3162 Buy Now
DISTI # DC12.5202.001
TME Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 0
  • 1 $28.0500
  • 2 $25.2400
  • 5 $22.4400
  • 10 $19.6300
$19.6300 / $28.0500 RFQ
DISTI # DC12.5202.001
Avnet Americas DC12 POWER ENTRY MODUL 10A M5 - Boxed Product (Development Kits) (Alt: DC12.5202.001) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box 0
  • 20 $24.3162
  • 40 $23.7958
  • 60 $23.1159
  • 100 $22.6060
  • 200 $21.7562
  • 1,000 $21.2462
  • 2,000 $20.7363
$20.7363 / $24.3162 Buy Now
DISTI # 000000000001092092
Sager AC Power Entry Modules Screw-on 2-pole 10A Medical Min Qty: 20 0
  • 20 $24.2800
  • 30 $23.2800
  • 60 $22.6600
  • 290 $21.5200
$21.5200 / $24.2800 Buy Now
DISTI # DC12.5202.001
Avnet Abacus DC12 POWER ENTRY MODUL 10A M5 (Alt: DC12.5202.001) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 2 Days Abacus - 0
Buy Now
DISTI # 2253534
element14 Asia-Pacific INLET FILTER, IEC, MEDICAL, 2P, 10A RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $35.7332
  • 50 $24.9963
  • 100 $22.3984
$22.3984 / $35.7332 Buy Now
DISTI # 2253534
Farnell INLET FILTER, IEC, MEDICAL, 2P, 10A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each 0
  • 1 $36.3328
  • 10 $30.8734
  • 25 $25.4140
  • 100 $24.9085
  • 250 $24.4030
  • 500 $23.8849
$23.8849 / $36.3328 Buy Now
Master Electronics DC12 POWER ENTRY MODUL 10A M5 RoHS: Compliant 1 In Stock
30 On Order
  • 1 $56.5000
  • 5 $39.8800
  • 30 $36.0600
  • 50 $24.7000
  • 100 $23.6000
  • 250 $23.0100
  • 500 $22.4200
$22.4200 / $56.5000 Buy Now

Part Details for DC12.5202.001

DC12.5202.001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DC12.5202.001 Part Data Attributes

DC12.5202.001 Schurter Electronic Components
Buy Now Datasheet
Compare Parts:
DC12.5202.001 Schurter Electronic Components Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 23 Weeks, 5 Days
Samacsys Manufacturer SCHURTER
Additional Feature STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
Body/Shell Style PLUG
Connector Type MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP
DIN Conformance NO
IEC Conformance YES
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 10A, 125/250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL
Option GENERAL PURPOSE
Termination Type QUICK CONNECT
Total Number of Contacts 3

Alternate Parts for DC12.5202.001

This table gives cross-reference parts and alternative options found for DC12.5202.001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC12.5202.001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6422.0051.12 Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT Schurter Electronic Components DC12.5202.001 vs 6422.0051.12
6422.0051.20 Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT Schurter Electronic Components DC12.5202.001 vs 6422.0051.20
6424.0051.30 Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT Schurter Electronic Components DC12.5202.001 vs 6424.0051.30
DC12.5202.103 Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT Schurter Electronic Components DC12.5202.001 vs DC12.5202.103
6424.0053.30 Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT Schurter Electronic Components DC12.5202.001 vs 6424.0053.30
4301.7209 Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT Schurter Electronic Components DC12.5202.001 vs 4301.7209
4301.5005 Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT Schurter Electronic Components DC12.5202.001 vs 4301.5005
HGN-375-10M-F2 Mains Power Connector, 10A, 125/250VAC, Male, Quick Connect Terminal, Plug Power Dynamics Inc DC12.5202.001 vs HGN-375-10M-F2
4301.7015 Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT Schurter Electronic Components DC12.5202.001 vs 4301.7015

DC12.5202.001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DC12.5202.001 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DC12.5202.001 by Schurter Electronic Components

  • Please alert me when DC12.5202.001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DC12.5202.001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DC12.5202.001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DC12.5202.001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DC12.5202.001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DC12.5202.001 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: