Part Details for DC12107352 by ITT Interconnect Solutions
Overview of DC12107352 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC12107352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1925-ND
|
DigiKey | CONN BACKSHELL 37POS 50DEG SHLD Min Qty: 1 Lead time: 34 Weeks Container: Bag |
583 In Stock |
|
$13.5002 / $18.7800 | Buy Now |
DISTI #
DC12107352
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 37 Thermoplastic Nickel Over Copper - Bulk (Alt: DC12107352) RoHS: Compliant Min Qty: 344 Package Multiple: 172 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7800 / $18.0900 | Buy Now |
DISTI #
ITTDC12107352
|
Heilind Electronics | DC12107352 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDC121073-52
|
Heilind Electronics | D-SUB BACKSHELL PLASTIC 121073-0052 | Americas - 44 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessory - 0.256in Min Cable Dia - 0.433in Max Cable Dia - Backshell - Thermoplastic RoHS: Compliant |
839 In Stock 516 On Order |
|
$10.2500 / $17.6900 | Buy Now |
DISTI #
ITTDC12107352
|
Interstate Connecting Components | DC12107352 | 0 |
|
Buy Now | |
DISTI #
ITTDC121073-52
|
Interstate Connecting Components | D-SUB BACKSHELL PLASTIC 121073-0052 | 80 |
|
Buy Now | |
DISTI #
121073-0052
|
Avnet Abacus | Connector Accessories EMI Shielded End Bell Shell Size 37 Thermoplastic Nickel Over Copper (Alt: 121073-0052) RoHS: Compliant Min Qty: 344 Package Multiple: 172 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessory - 0.256in Min Cable Dia - 0.433in Max Cable Dia - Backshell - Thermoplastic RoHS: Compliant |
839 In Stock 516 On Order |
|
$10.2500 / $17.6900 | Buy Now |