Part Details for DC1272A by Analog Devices Inc
Overview of DC1272A by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1272A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-DC1272A
|
Mouser Electronics | Power Management IC Development Tools LT3693EMSE - 36V, 3.5A, 2.4MHz Step-Down RoHS: Compliant | 1 |
|
$147.1200 | Buy Now |
|
Analog Devices Inc | LT3693EMSE - 36V, 3.5A, 2.4MHz Min Qty: 1 Package Multiple: 1 | 249 |
|
$147.1300 | Buy Now |
Part Details for DC1272A
DC1272A CAD Models
DC1272A Part Data Attributes:
|
DC1272A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1272A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |