Part Details for DC1417J5005AHF by TTM Technologies
Overview of DC1417J5005AHF by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1417J5005AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-DC1417J5005AHFCT-ND
|
DigiKey | RF DIR COUPLER 1.4-1.7GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3100 In Stock |
|
$0.4375 / $1.2400 | Buy Now |
DISTI #
DC1417J5005AHF
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 4000 | 0 |
|
$0.6700 | Buy Now |
DISTI #
DC1417J5005AH
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 1993 |
|
$0.6700 / $1.2300 | Buy Now |
Part Details for DC1417J5005AHF
DC1417J5005AHF CAD Models
DC1417J5005AHF Part Data Attributes:
|
DC1417J5005AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
DC1417J5005AHF
TTM Technologies
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |