Part Details for DC1453A by Analog Devices Inc
Overview of DC1453A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1453A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1453A-ND
|
DigiKey | BOARD EVAL LTM4619 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$76.5000 | Buy Now |
DISTI #
584-DC1453A
|
Mouser Electronics | Power Management IC Development Tools LTM4619EV Demo Board - 26V, Dual 4A uMod RoHS: Compliant | 5 |
|
$76.8300 | Buy Now |
|
Analog Devices Inc | LTM4619EV Demo Board - 26V, Du Min Qty: 1 Package Multiple: 1 | 153 |
|
$76.5000 | Buy Now |
|
Ameya Holding Limited | BOARD EVAL LTM4619 | 153 |
|
RFQ | |
DISTI #
DC1453A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |
Part Details for DC1453A
DC1453A CAD Models
DC1453A Part Data Attributes:
|
DC1453A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1453A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |