Part Details for DC1517A by Analog Devices Inc
Overview of DC1517A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1517A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1517A-ND
|
DigiKey | LT3511EMS DEMO BOARD 36V = VIN Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$247.1800 | Buy Now |
DISTI #
584-DC1517A
|
Mouser Electronics | Power Management IC Development Tools LT3511EMS Demo Board ? 36V = VIN = 75V, RoHS: Compliant | 0 |
|
$258.6200 | Order Now |
DISTI #
V99:2348_22641644
|
Arrow Electronics | LT3511EMS Demo Board, 36V to 75VIN, VOUT = 5V @ 300mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 1 |
|
$255.4500 | Buy Now |
|
Analog Devices Inc | LT3511EMS Demo Board ? 36V = V Min Qty: 1 Package Multiple: 1 | 349 |
|
$247.1800 | Buy Now |
DISTI #
30335034
|
Verical | LT3511EMS Demo Board, 36V to 75VIN, VOUT = 5V @ 300mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$255.4500 | Buy Now |
DISTI #
DC1517A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$247.1800 | Buy Now |
Part Details for DC1517A
DC1517A CAD Models
DC1517A Part Data Attributes:
|
DC1517A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1517A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |