Part Details for DC1591A by Analog Devices Inc
Overview of DC1591A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1591A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0694
|
Newark | Demo Board, Differential Amplifier, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc6409Udb, Kit Application Type:Amplifier, Application Sub Type:Differential Amplifier, Kit Contents:Demo Board Ltc6409Udb, Product Range:-Rohs Compliant: Yes |Analog Devices DC1591A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$176.2700 | Buy Now |
DISTI #
505-DC1591A-ND
|
DigiKey | DEMO BRD FOR LTC6409 ADC Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC1591A
|
Mouser Electronics | Amplifier IC Development Tools 10GHz GBW, 1.1nV/?Hz Differential Amplifier/ADC Driver RoHS: Compliant | 5 |
|
$169.4900 | Buy Now |
|
Analog Devices Inc | LTC6409 - 10GHz, 1nV/rt(Hz) Di Min Qty: 1 Package Multiple: 1 | 33 |
|
$176.5500 | Buy Now |
|
Ameya Holding Limited | 33 |
|
RFQ | ||
DISTI #
4033285
|
element14 Asia-Pacific | DEMO BOARD, DIFFERENTIAL AMPLIFIER RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$190.0424 | Buy Now |
DISTI #
4033285
|
Farnell | DEMO BOARD, DIFFERENTIAL AMPLIFIER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$179.5653 | Buy Now |
Part Details for DC1591A
DC1591A CAD Models
DC1591A Part Data Attributes
|
DC1591A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1591A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |