Part Details for DC1676A by Analog Devices Inc
Overview of DC1676A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 |
Price & Stock for DC1676A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0701
|
Newark | Demo Board, Ideal Diode Controller, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc4359Hdcb#pbf, Kit Application Type:Power Management, Application Sub Type:Ideal Diode Controller, Product Range:- Rohs Compliant: Yes |Analog Devices DC1676A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4600 | Buy Now |
DISTI #
505-DC1676A-ND
|
DigiKey | BOARD DEMO LTC4359 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$71.5600 | Buy Now |
DISTI #
584-DC1676A
|
Mouser Electronics | Power Management IC Development Tools LTC4359HDCB Demoboard - 28V, 20A Ideal D RoHS: Compliant | 10 |
|
$70.6200 / $70.6300 | Buy Now |
|
Analog Devices Inc | LTC4359HDCB Demoboard - 28V, 2 Package Multiple: 1 | 22 |
|
$71.5600 | Buy Now |
DISTI #
DC1676A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$67.8000 | Buy Now |
DISTI #
C1S103101838786
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 2 |
|
$68.2000 | Buy Now |
Part Details for DC1676A
DC1676A CAD Models
DC1676A Part Data Attributes
|
DC1676A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1676A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |