Part Details for DC1678A-C by Analog Devices Inc
Overview of DC1678A-C by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1678A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1678A-C-ND
|
DigiKey | BOARD DAC LTC2654-12 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$88.2800 | Buy Now |
DISTI #
584-DC1678A-C
|
Mouser Electronics | Data Conversion IC Development Tools Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference RoHS: Compliant | 0 |
|
$88.6600 | Order Now |
|
Analog Devices Inc | LTC2654-L12 Demo Board - Quad Min Qty: 1 Package Multiple: 1 | 50 |
|
$88.2800 | Buy Now |
DISTI #
DC1678A-C
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC1678A-C
DC1678A-C CAD Models
DC1678A-C Part Data Attributes:
|
DC1678A-C
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1678A-C
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |