Part Details for DC1736A by Analog Devices Inc
Overview of DC1736A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1736A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1736A-ND
|
DigiKey | EVAL BOARD BUCK REG LT3975 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$117.7000 | Buy Now |
DISTI #
584-DC1736A
|
Mouser Electronics | Power Management IC Development Tools 42V, 2.5A, 2MHz Step-Down Switching Regulator with 2.7 A Quiescent Current RoHS: Compliant | 1 |
|
$118.2200 | Buy Now |
|
Analog Devices Inc | LT3975 Demo Board I 42V, 2.5A, Min Qty: 1 Package Multiple: 1 | 379 |
|
$117.7000 | Buy Now |
DISTI #
DC1736A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC1736A
DC1736A CAD Models
DC1736A Part Data Attributes:
|
DC1736A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1736A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |