-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler, 1710MHz Min, 1990MHz Max, 0.3dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC18-73LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DC18-73LF
Skyworks Solutions Inc
Directional Coupler, 1710MHz Min, 1990MHz Max, 0.3dB Insertion Loss-Max, ROHS COMPLIANT, SOT-6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SOT-6, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.3 |
This table gives cross-reference parts and alternative options found for DC18-73LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC18-73LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC17-73 | Directional Coupler, 1420MHz Min, 1660MHz Max, 0.85dB Insertion Loss-Max, SOT-6, 6 PIN | Skyworks Solutions Inc | DC18-73LF vs DC17-73 |