Part Details for DC1801A-B by Analog Devices Inc
Overview of DC1801A-B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1801A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1801A-B-ND
|
DigiKey | BOARD EVAL FOR LTC3838EUHF Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$144.4500 | Buy Now |
DISTI #
584-DC1801A-B
|
Mouser Electronics | Power Management IC Development Tools LTC3838EUHF Demo Board (RSense) - VIN = RoHS: Compliant | 0 |
|
$145.0900 | Order Now |
|
Analog Devices Inc | LTC3838EUHF Demo Board (RSense Min Qty: 1 Package Multiple: 1 | 131 |
|
$144.4500 | Buy Now |
DISTI #
35245205
|
Verical | LTC3838EUHF Demo Board (RSENSE), VIN = 4.5V to 14V, VOUT1 = 1.2V @ 20A, VOUT2 = 1.5V @ 20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 130 |
|
$150.0000 | Buy Now |
|
Ameya Holding Limited | 131 |
|
RFQ | ||
DISTI #
DC1801A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$138.6700 | Buy Now |
Part Details for DC1801A-B
DC1801A-B CAD Models
DC1801A-B Part Data Attributes
|
DC1801A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1801A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |