Part Details for DC1819A by Analog Devices Inc
Overview of DC1819A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1819A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0719
|
Newark | Demo Board, Ideal Diode Controller, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc4415Emse#pbf, Kit Application Type:Power Management, Application Sub Type:Ideal Diode Controller, Product Range:- Rohs Compliant: Yes |Analog Devices DC1819A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$153.6900 | Buy Now |
DISTI #
505-DC1819A-ND
|
DigiKey | BOARD DEMO FOR LTC4415EMSE Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$147.1200 | Buy Now |
DISTI #
584-DC1819A
|
Mouser Electronics | Power Management IC Development Tools Dual 4A Ideal Diodes with Adjustable Current Limit RoHS: Compliant | 2 |
|
$147.7800 | Buy Now |
|
Analog Devices Inc | LTC4415EMSE Demo Board I Dual Min Qty: 1 Package Multiple: 1 | 20 |
|
$147.1200 | Buy Now |
DISTI #
DC1819A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$141.2400 | Buy Now |
DISTI #
C1S103101839721
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant | 5 |
|
$141.0000 | Buy Now |
DISTI #
4032716
|
element14 Asia-Pacific | DEMO BOARD, IDEAL DIODE CONTROLLER RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$154.8546 | Buy Now |
DISTI #
4032716
|
Farnell | DEMO BOARD, IDEAL DIODE CONTROLLER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$144.9755 | Buy Now |
Part Details for DC1819A
DC1819A CAD Models
DC1819A Part Data Attributes
|
DC1819A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1819A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |