Part Details for DC1872A by Analog Devices Inc
Overview of DC1872A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1872A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1872A-ND
|
DigiKey | BOARD DEMO FOR LTM4637 Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$76.5000 | Buy Now |
DISTI #
584-DC1872A
|
Mouser Electronics | Power Management IC Development Tools LTM4637EV Demo Board - 20V, 20A Step-Dow RoHS: Compliant | 0 |
|
$76.8300 | Order Now |
|
Analog Devices Inc | LTM4637EV Demo Board - 20V, 20 Min Qty: 1 Package Multiple: 1 | 25 |
|
$76.5000 | Buy Now |
DISTI #
DC1872A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |
Part Details for DC1872A
DC1872A CAD Models
DC1872A Part Data Attributes
|
DC1872A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1872A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |