Part Details for DC1984A by Analog Devices Inc
Overview of DC1984A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1984A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0740
|
Newark | Demo Board, Wideband Active Mixer, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc5510Iuf, Kit Application Type:Rf Mixer, Application Sub Type:Wideband Active Mixer, Kit Contents:Demo Board Ltc5510Iuf, Product Range:- Rohs Compliant: Yes |Analog Devices DC1984A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$160.6700 | Buy Now |
DISTI #
505-DC1984A-ND
|
DigiKey | EVAL BOARD MIXER LTC5510 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$155.3500 | Buy Now |
DISTI #
584-DC1984A
|
Mouser Electronics | RF Development Tools 1MHz to 6GHz Wideband High Linearity Active Mixer RoHS: Compliant | 4 |
|
$154.4900 | Buy Now |
|
Analog Devices Inc | LTC5510 - Demo Board - (Low Fr Min Qty: 1 Package Multiple: 1 | 45 |
|
$155.3500 | Buy Now |
DISTI #
4033094
|
element14 Asia-Pacific | DEMO BOARD, WIDEBAND ACTIVE MIXER RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$163.7605 | Buy Now |
DISTI #
4033094
|
Farnell | DEMO BOARD, WIDEBAND ACTIVE MIXER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$153.6648 | Buy Now |
Part Details for DC1984A
DC1984A CAD Models
DC1984A Part Data Attributes
|
DC1984A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1984A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |