Part Details for DC2055A by Analog Devices Inc
Overview of DC2055A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2055A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2055A-ND
|
DigiKey | EVAL BOARD FOR LTC3875EUJ Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$235.4000 | Buy Now |
DISTI #
584-DC2055A
|
Mouser Electronics | Power Management IC Development Tools LTC3875EUJ Demo Board - 4.5V # VIN # 14V RoHS: Compliant | 0 |
|
$236.4400 | Order Now |
|
Analog Devices Inc | LTC3875EUJ Demo Board - 4.5V # Min Qty: 1 Package Multiple: 1 | 57 |
|
$235.4000 | Buy Now |
|
Ameya Holding Limited | 57 |
|
RFQ |
Part Details for DC2055A
DC2055A CAD Models
DC2055A Part Data Attributes:
|
DC2055A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2055A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |