Part Details for DC22.2111.111 by Schurter Electronic Components
Overview of DC22.2111.111 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DC22.2111.111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16J2206
|
Newark | Power Entry Module, Plug, 2A, Connector Type:Iec C14, Current Rating:2A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Capacitance:0.1Μf Rohs Compliant: Yes |Schurter DC22.2111.111 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4000 | Buy Now |
DISTI #
DC22.2111.111-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7238 / $41.0600 | Buy Now |
DISTI #
DC22.2111.111
|
Avnet Americas | DC22 POWER ENTRY MODULE W. FILTER 2A - Boxed Product (Development Kits) (Alt: DC22.2111.111) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$25.1064 / $29.4406 | Buy Now |
DISTI #
693-DC22.2111.111
|
Mouser Electronics | AC Power Entry Modules Non-ill 1-Pole 2A filter + switch std RoHS: Compliant | 0 |
|
$31.4000 / $42.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$26.7300 | Buy Now |
|
Onlinecomponents.com | DC22 POWER ENTRY MODULE W. FILTER 2A RoHS: Compliant | 0 |
|
$28.2300 / $41.1600 | Buy Now |
DISTI #
DC22.2111.111
|
Avnet Americas | DC22 POWER ENTRY MODULE W. FILTER 2A - Boxed Product (Development Kits) (Alt: DC22.2111.111) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$25.1064 / $29.4406 | Buy Now |
DISTI #
DC22.2111.111
|
Avnet Americas | DC22 POWER ENTRY MODULE W. FILTER 2A - Boxed Product (Development Kits) (Alt: DC22.2111.111) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$25.1064 / $29.4406 | Buy Now |
DISTI #
000000000001185288
|
Sager | AC Power Entry Modules Non-ill 1-Pole 2A filter + switch std Min Qty: 40 | 0 |
|
$26.0500 / $27.4400 | Buy Now |
DISTI #
DC22.2111.111
|
Avnet Abacus | DC22 POWER ENTRY MODULE W. FILTER 2A (Alt: DC22.2111.111) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for DC22.2111.111
DC22.2111.111 CAD Models
DC22.2111.111 Part Data Attributes
|
DC22.2111.111
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC22.2111.111
Schurter Electronic Components
Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 2A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for DC22.2111.111
This table gives cross-reference parts and alternative options found for DC22.2111.111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC22.2111.111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC12.2122.001 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC22.2111.111 vs DC12.2122.001 |
DC12.2232.101 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC22.2111.111 vs DC12.2232.101 |
5110.0243.3 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC22.2111.111 vs 5110.0243.3 |
DC12.2222.101 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC22.2111.111 vs DC12.2222.101 |
DC12.2222.001 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC22.2111.111 vs DC12.2222.001 |
DC12.2102.201 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC22.2111.111 vs DC12.2102.201 |