-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-DC2327J5005AHF
|
Mouser Electronics | Signal Conditioning 2300-2700MHz IL .4dB Mn Coupling 5.5dB RoHS: Compliant | 1523 |
|
$0.4470 / $1.2300 | Buy Now |
DISTI #
22607989
|
Verical | RF Couplers Coupling 5dB 2.3GHz to 2.7GHz 6-Pin T/R Min Qty: 41 Package Multiple: 1 Date Code: 1619 | Americas - 6244 |
|
$1.2500 | Buy Now |
|
Bristol Electronics | 859 |
|
RFQ | ||
DISTI #
DC2327J5005AHF
|
Avnet Asia | COUPLER .2300-2700MHZ ,5.5DB (Alt: DC2327J5005AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4118 / $0.5000 | Buy Now |
|
Chip1Cloud | RF DIR COUPLER 1.7-2.2GHZ 0805 / Ultra Low Profile 0805 | 9500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC2327J5005AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
DC2327J5005AHF
Anaren Microwave
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |