Part Details for DC2334A by Analog Devices Inc
Overview of DC2334A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2334A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC2334A-ND
|
DigiKey | DEMO BOARD FOR LTC2947 Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$117.7000 | Buy Now |
DISTI #
584-DC2334A
|
Mouser Electronics | Power Management IC Development Tools LTC2947 Demo Board - 30A Energy Monitor RoHS: Compliant | 5 |
|
$118.0900 | Buy Now |
|
Analog Devices Inc | LTC2947 Demo Board - 30A Energ Min Qty: 1 Package Multiple: 1 | 9 |
|
$117.7000 | Buy Now |
DISTI #
DC2334A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC2334A
DC2334A CAD Models
DC2334A Part Data Attributes
|
DC2334A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2334A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |