Part Details for DC2423A-B by Analog Devices Inc
Overview of DC2423A-B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2423A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2423A-B-ND
|
DigiKey | DEMO BOARD FOR LTM9100 Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$184.5800 | Buy Now |
DISTI #
584-DC2423A-B
|
Mouser Electronics | Power Management IC Development Tools Anyside High Voltage Isolated Switch Controller with I2C Command and Telemetry RoHS: Compliant | 3 |
|
$188.2800 | Buy Now |
DISTI #
V99:2348_19034512
|
Arrow Electronics | LTM9100 Demo Board, Isolated 380V Switch Controller with Telemetry [requires DC590 or DC2026] RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 | Americas - 2 |
|
$183.1200 | Buy Now |
|
Analog Devices Inc | LTM9100 Demo Board - Isolated Min Qty: 1 Package Multiple: 1 | 16 |
|
$184.5800 | Buy Now |
DISTI #
DC2423A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$177.1900 | Buy Now |
DISTI #
C1S103101850478
|
Chip1Stop | Amplifier Evaluation Development Board Kits RoHS: Compliant | 5 |
|
$177.0000 | Buy Now |
Part Details for DC2423A-B
DC2423A-B CAD Models
DC2423A-B Part Data Attributes
|
DC2423A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2423A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |