Part Details for DC242A by Analog Devices Inc
Overview of DC242A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC242A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC242A-ND
|
DigiKey | BOARD EVAL FOR LT1777CS Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$141.5100 | Buy Now |
DISTI #
584-DC242A
|
Mouser Electronics | Power Management IC Development Tools LT1777CS - 100kHz Low Noise DC-DC Conver RoHS: Compliant | 2 |
|
$141.5100 | Buy Now |
|
Analog Devices Inc | LT1777CS - 100kHz Low Noise DC Min Qty: 1 Package Multiple: 1 | 83 |
|
$141.5100 | Buy Now |
DISTI #
DC242A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$135.8500 | Buy Now |
Part Details for DC242A
DC242A CAD Models
DC242A Part Data Attributes
|
DC242A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC242A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |