Part Details for DC2431A by Analog Devices Inc
Overview of DC2431A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2431A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0823
|
Newark | Demo Board, Buck-Boost Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt8390Efe#pbf, Kit Application Type:Power Management, Application Sub Type:Buck-Boost Regulator, Product Range:- Rohs Compliant: Yes |Analog Devices DC2431A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$184.4200 | Buy Now |
DISTI #
505-DC2431A-ND
|
DigiKey | EVAL BOARD FOR LT8390 Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC2431A
|
Mouser Electronics | Power Management IC Development Tools 60V Synchronous 4-Switch Buck-Boost Controller with Spread Spectrum RoHS: Compliant | 4 |
|
$177.3300 | Buy Now |
|
Analog Devices Inc | LT8390EFE Demo Board - 9V # VI Min Qty: 1 Package Multiple: 1 | 90 |
|
$176.5500 | Buy Now |
|
Ameya Holding Limited | 90 |
|
RFQ | ||
DISTI #
DC2431A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
DISTI #
4023287
|
element14 Asia-Pacific | DEMO BOARD, BUCK-BOOST REGULATOR RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$186.1001 | Buy Now |
DISTI #
4023287
|
Farnell | DEMO BOARD, BUCK-BOOST REGULATOR RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$174.6446 | Buy Now |
Part Details for DC2431A
DC2431A CAD Models
DC2431A Part Data Attributes
|
DC2431A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2431A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |